TE Connectivity 207443-1 Metrimate Socket Housing 18 Pins 5mm Spacing

MPN
207443-1
EAN-13
2050003962018
Order Code
07-4059
Country of Origin
Mexico
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The TE Connectivity Socket Housing is designed for Metrimate systems and features 18 pins with a contact spacing of 5 mm. Typical applications include industrial and automotive wiring systems where secure and reliable connections are essential. The housing allows efficient cable termination and ensures robust mechanical and electrical performance.
Type Socket housing cable
Pitch 5mm
Number of Ways 18
Number of Rows 6
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Black, Red
Colour Red
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Length 40.77
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width 23.8
Contact Current Rating (Max) 14
Contact Layout Matrix
Contact Type Pin
CS 5mm
Depth 33.02mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Red
Housing Material PA 66
Industrial packaging No
Length 40.77mm
Material Thermoplastic
Max Current Rating 14a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Panel
Number of Contacts 18
Number of Positions 18
Operating Temperature Range -67 – 266
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Type Latches
Panel Thickness 2.29mm
Pins per row 3
Primary Product colour Black
Reach SVHC Compliant No
Row Spacing 5mm
Row-to-Row Spacing .197
Sealable No
Series Metrimate
Termination Crimp
UL Flammability Rating UL 94V-0
VDE Tested Yes
Width 23.8mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot