TE Connectivity 207387-2 CPC Bullet Connector Cover With Strain Relief

Image Representative of Range

TE Connectivity 207387-2 CPC Bullet Connector Cover With Strain Relief

MPN
207387-2
EAN-13
2050003626644
Order Code
07-4057
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £7.58
5+ £7.93 £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity's part 207387-2 is a circular female connector with an unshrouded design.

It features a large international cable grip for secure connections.

This connector is typically used in industrial and commercial electrical applications.

It ensures reliable performance in various settings where secure and efficient cable management is needed.


Type Bullet connector cover and strain relief
Cable Diameter 9.78mm
Color Black
Colour Black
Connection Angle 180°
Diameter 30.23mm
ELV Compliant
For Use With/ Related Products CPC
Length 45.59mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Mount Cable
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
Series CPC
Shell Material Thermoplastic
Shell Size 17
Wire/Cable Color Black
Wire/Cable Diameter 8.89mm

Reviews

Be the first to submit a review

Trustpilot