TE Connectivity 207305-1 Wire Housing Female 24P Square Grid Unshrouded

MPN
207305-1
Order Code
14-3489
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 31/08/2026

The TE Connectivity 207305-1 is a square grid wire housing with a capacity for 24 positions.

This unshrouded female connector is designed for high-density applications.

It is typically used in telecommunications and data communication systems.

The robust design enhances its reliability in complex wiring setups.


Pitch 5mm
No. of Rows 6
No. of Ways 24
Approvals UL
Circuit Application Power & Signal
Color Black, Red
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height 1.3
Connector Length 1.63
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width 1.096
Contact Current Rating (Max) 14
Contact Layout Matrix
Contact Material Copper, Gold
Contact Type Pin
Current Rating 13a
Depth 33.02mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 27.84mm
Housing Color Red
Housing Material PA 66
Length 41.4mm
Max Current Rating 14a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 130°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Panel
Number of Contacts 24
Number of Positions 24
Number of Rows 6
Operating Temperature Range -67 – 266
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 225
Panel Mount Feature Type Latches
Panel Thickness 2.29mm
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant No
Row Spacing 5mm
Row-to-Row Spacing .197
Sealable No
Series Metrimate
Termination Solder
Type Rectangular Wire & Cable Connectors & Housings
UL Flammability Rating UL 94V-0
VDE Tested Yes
Width 27.84mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot