TE Connectivity 207241-1 CPC Bullet Connector Cover Strain Relief Sizes 11-23

Image Representative of Range

TE Connectivity 207241-1 CPC Bullet Connector Cover Strain Relief Sizes 11-23

MPN
207241-1
EAN-13
2050003626828
Order Code
07-4056
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.36 £8.82
10+ £10.23 £8.70
25+ £10.11 £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The TE Connectivity 207241-1 is a circular connector flexible boot.

It is black and designed for size 17 connectors.

This boot provides protection and support for cable connections in harsh environments.

Common applications include industrial and automotive settings where durability is crucial.


Type Bullet connector cover and strain relief
Cable Diameter 1.16mm
Color Black
Colour Black
Connection Angle 180°
ELV Compliant
For Use With/ Related Products CPC
Length 69.85mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Mount Cable
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Wire/Cable Color Black
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot