TE Connectivity 207153-1 Metrimate Socket Housing 6 Pins 5 Mm Spacing

MPN
207153-1
EAN-13
2050003947169
Order Code
07-4055
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.53
20+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The TE Connectivity socket housing cable, part number 207153-1, features a total of six pins with a contact spacing of 5 mm. It is ideal for applications requiring secure electrical connections and is typically used in industrial and automotive settings. This socket housing is recognised for its durability and reliable performance.
Type Socket housing cable
Pitch 5mm
Number of Ways 6
Number of Rows 3
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Case Material Nylon (NL)
Circuit Application Power & Signal
Color Black, Red
Colour Black
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Current Rating (Max) 14
Contact Layout Matrix
Contact Material Copper, Gold
Contact Type Pin
CS 5mm
Current Rating 13a
Depth 33.02mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 17.86mm
Housing Color Black
Housing Material PA 66
Industrial packaging No
Lead Pitch 5mm
Length 26.01mm
Material Thermoplastic
Max Current Rating 14a
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable, Panel
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 266
Operating Voltage 600
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Type Latches
Panel Thickness 2.29mm
Pins per row 2
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5mm
Row-to-Row Spacing .197
Sealable No
Series Metrimate
Termination Crimp
UL Flammability Rating UL 94V-0
VDE Tested Yes
Width 17.86mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot