TE Connectivity 207019-1 is a METRIMATE plug with 36 positions and unshrouded male housing.
It is designed for reliable electrical connections in industrial and commercial applications.
The housing is durable and suitable for high-density circuit integration.
This component is commonly used in control panels and data communication systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
36 |
| Number of Rows |
9 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Black, Red |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
1.069 |
| Connector Length |
2.195 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
1.096 |
| Contact Current Rating (Max) |
14 |
| Contact Layout |
Matrix |
| Contact Material |
Copper, Gold |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
13a |
| Depth |
27.15mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Length |
27.84mm |
| Material |
Thermoplastic |
| Max Current Rating |
14a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
36 |
| Number of Positions |
36 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
300 |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| Row Spacing |
5mm |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Wire/Cable Type |
Discrete |