The TE Connectivity socket housing cable, part number 207018-1, features a total of 12 pins with a contact spacing of 5 mm. It is typically utilised in industrial and electrical applications for secure and reliable cable connections. This product is designed by Tyco Electronics, known for providing durable and efficient connector solutions.
| Type |
Socket housing cable |
| Pitch |
5mm |
| Number of Ways |
12 |
| Number of Rows |
4 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Case Material |
Nylon (NL) |
| Circuit Application |
Power & Signal |
| Color |
Black, Red |
| Colour |
Red |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
1.3 |
| Connector Length |
1.19 |
| Connector Product Type |
Housing |
| Connector System |
wire-to-board |
| Connector Type |
Socket, straight |
| Connector Width |
.937 |
| Contact Current Rating (Max) |
14 |
| Contact Layout |
Matrix |
| Contact Material |
Copper, Gold |
| Contact Type |
Pin |
| CS |
5mm |
| Current Rating |
13a |
| Depth |
33.02mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Industrial packaging |
No |
| Length |
23.8mm |
| Material |
Thermoplastic |
| Max Current Rating |
14a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Maximum Temperature |
+130°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
375 |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Pins per row |
3 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
5mm |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Wire/Cable Type |
Discrete |