The TE Connectivity 207017-1 is a Metrimate plug connector that features a shrouded design with 12 female positions.
It has a 5.00 mm pitch, making it suitable for robust and precise connections.
This connector is typically used in industrial applications where reliable electrical connectivity is crucial.
It is designed for compatibility with power and signal circuits in demanding environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
12 |
| Number of Rows |
4 |
| Mounting Type |
Panel Mount |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
1.069 |
| Connector Length |
1.19 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.937 |
| Contact Current Rating (Max) |
14 |
| Contact Layout |
Matrix |
| Contact Material |
Copper, Gold |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Current Rating |
13a |
| Depth |
27.15mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Length |
23.8mm |
| Max Current Rating |
14a |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Panel |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 266 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
375 |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
2.29mm |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
5mm |
| Row-to-Row Spacing |
.197 |
| Sealable |
No |
| Series |
Metrimate |
| Termination |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Wire/Cable Type |
Discrete |