TE Connectivity 207016-1 Metrimate Socket Housing 4 Pins 5 Mm Spacing

MPN
207016-1
EAN-13
2050003947152
Order Code
07-4050
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The TE Connectivity 207016-1 is a Metmate female 4-pin connector that is unshrouded for versatile use.

It features a reliable connection system and is designed for easy assembly in electrical applications.

This connector is ideal for use in automotive and industrial equipment where compact and secure connections are essential.

Its durable construction ensures a long lifespan in demanding environments.


Type Socket housing cable
Pitch 5mm
Number of Ways 4
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Case Material Nylon (NL)
Circuit Application Power & Signal
Colour Red
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height 1.3
Connector Length .81
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width .712
Contact Current Rating (Max) 14
Contact Gender MALE
Contact Layout Matrix
Contact Type Pin
CS 5mm
Dielectric Withstanding Voltage 2000VAC
Housing Material PA 66
Industrial packaging No
Insulator Color RED
Insulator Material THERMOPLASTIC
Mating Contact Row Spacing 0.197
Maximum Operating Temperature 130
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55
Operating Temperature Range -67 – 266
Operating Voltage 600
Packaging Method Package
Packaging Quantity 800
Panel Mount Feature Type Latches
Pins per row 2
Primary Product colour Black
Rated Current (Signal) 7.5
Reliability COMMERCIAL
Row-to-Row Spacing .197
Sealable No
Series Metrimate
Termination Type CRIMP/SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot