TE Connectivity 2069250-1 MINI I/O Plug Kit Male Unshrouded Ethernet Conn

MPN
2069250-1
Order Code
14-2780
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 78 in stock

TE Connectivity 2069250-1 features a robust MINI I/O plug kit designed for Ethernet connections.

It includes a male unshrouded connector ideal for compact spaces.

This component offers reliable vibration resistance, ensuring stability in industrial environments.

Typical applications include telecommunications, automation systems, and data communication networks.


Type Industrial Mini I/O Connectors
No of Contacts 8
Gender Male
Centerline (Pitch) 1.27mm
Circuit Application Power & Signal
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Connector Type Industrial Mini, Type I Plug
Contact Base Material Copper Alloy
Contact Current Rating 1.5a
Contact Current Rating (Max) 1.5
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Thickness 0.5µm
Contact Underplating Material Nickel
Housing Material Thermoplastic
Mating Alignment With
Mating Alignment Type Keyed
Operating Temperature Range -40 – 185
Packaging Method Blister Pack
Panel Mount Feature Without
Performance category Cat 5e
Shielded Yes
Termination Style Solder
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot