The TE Connectivity 206838-3 is a circular connector designed for panel mount applications.
This female connector features reliable performance with robust construction.
It's suitable for industrial and commercial use, providing secure and efficient electrical connections.
The connector is ideal for environments where durable and dependable connections are required.
| Type |
Circular Power Connectors |
| Number of Positions |
24 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
13 |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Depth |
44.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Housing Material |
PA 6.6 GF |
| Insulation Material |
Thermoplastic |
| Length |
34.29mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Mount |
Panel |
| Number of Contacts |
24 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
24 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Standard |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
CPC Series 1 |
| Shell Size |
23 |
| Shielded |
No |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |