TE Connectivity 206838-1 CPC Bullet Connector Sleeve Socket 24 Pins

MPN
206838-1
EAN-13
2050002875869
Order Code
07-4045
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.10
5+ £6.35
25+ £6.29
50+ £6.24
100+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The TE Connectivity 206838-1 is a bullet connector sleeve socket as part of the CPC series, featuring 24 pins for secure electrical connections. Manufactured by TE Connectivity, the robust design is ideal for high-performance applications in automotive and industrial sectors where reliable connectivity is critical. This component ensures stable connections in systems with dynamic environmental and mechanical conditions.
Type Bullet connector
Number of Contacts 24
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Pin
Depth 44.45mm
Flammability Rating UL94 V-0
Gender Receptacle
Height 44.45mm
Housing Color Black
Housing Material PA 66
Insulation Diameter 3.81mm
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 6A
Nominal Voltage 600V
Number of pins 24
Number of Ports 1
Number of Positions 24
Number of Power Positions 0
Number of Signal Positions 24
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot