TE Connectivity 206837-1 CPC Bullet Connector Plug Straight 24 Pins

MPN
206837-1
EAN-13
2050002875722
Order Code
07-4044
Country of Origin
Italy
View Full Product Range (26)

Discontinued


The TE Connectivity 206837-1 circular connector is designed for female use with 24 contacts.

Unshrouded, it offers a reliable electrical connection with easy access.

This product is ideal for industrial applications where secure and efficient connectivity is essential.

Its robust construction ensures durability in demanding environments.


Type Bullet connector
Number of Contacts 24
Orientation 180°
Body Material Thermoplastic, Nylon, Polyamide
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Socket
Current Rating 13a
Diameter 45.29mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Nylon 6/6 GF
Insulation Diameter 3.81mm
Insulation Material Thermoplastic
Length 27.43mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 7A
Nominal Voltage 600V
Number of pins 24
Number of Ports 1
Number of Positions 24
Number of Power Positions 0
Number of Signal Positions 24
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bulk
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Trustpilot