TE Connectivity 206708-1 CPC Bullet Connector Plug 9-Pin Mount

Image Representative of Range

TE Connectivity 206708-1 CPC Bullet Connector Plug 9-Pin Mount

MPN
206708-1
EAN-13
2050003072540
Order Code
07-4043
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

TE Connectivity's 206708-1 is a circular connector featuring nine female contacts designed for crimping.

This unshrouded connector boasts high durability and reliability, suitable for robust industrial environments.

It is typically used in aerospace, telecommunications, and automotive applications where secure electrical connections are essential.

Its compact design allows for efficient space utilisation in high-density electronic assemblies.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 13
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, mount
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Socket
Contact Type Socket
Diameter 27.94mm
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Nylon GF
Insulation Material Thermoplastic
Length 27.43mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 13A
Nominal Voltage 600V
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bulk
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot