TE Connectivity 206705-3 CPC Bullet Connector 9 Pins Sleeve Plug

Image Representative of Range

TE Connectivity 206705-3 CPC Bullet Connector 9 Pins Sleeve Plug

MPN
206705-3
EAN-13
2050005526218
Order Code
07-4042
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £7.87 £7.66
5+ £7.83 £7.62
25+ £7.72 £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity manufactures the 206705-3 bullet connector sleeve plug, part of the CPC series, featuring a total of 9 pins. This connector is designed for reliable and efficient electrical connections, commonly used in industrial and automotive applications. The durable construction ensures longevity and stable performance in various environmental conditions.
Type Bullet connector
Number of Contacts 9
Orientation 180°
Body Material Thermoplastic
Circuit Application Signal
Circular Connector Shell Size 13
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Panel
Connector Type Sleeve plug
Contact Current Rating (Max) 13
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 13
Contact Type Pin
Depth 32.54mm
ELV Compliant
Feature A-coded
Flammability Rating UL94 V-0
Gender Female
Height 32.54mm
Housing colour Black
Housing Material PA 6.6 GF
Insulation Material Thermoplastic
Length 34.29mm
Material Plastic
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Panel
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Standard
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings Environment Resistant, IP65
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Material Nylon
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot