TE Connectivity 206705-2 CPC Bullet Connector Socket 9 Pins Straight

MPN
206705-2
EAN-13
2050002875821
Order Code
07-4041
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.50 £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TE Connectivity's 206705-2 is a circular connector with 9 male crimp contacts.

This unshrouded connector is designed for high-reliability connections in demanding environments.

It is typically used in industrial and automotive applications.

The connector features durable construction for secure and stable performance.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Backshell Type SOLID
Body Material Thermoplastic
Body/Shell Style RECEPTACLE
Circuit Application Power & Signal
Circular Connector Shell Size 13
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Pin
Coupling type Threaded
Depth 27.23mm
DIN Conformance No
ELV Compliant
Empty Shell Yes
Filter Feature No
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material PA 66
IEC Conformance No
Insulation Material Thermoplastic
Length 34.29mm
Manufacturer Series 206705
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
MIL Conformance No
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mixed Contacts Yes
Mount Free Hanging, Cable
Nominal Current 5A
Nominal Voltage 600V
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Option General Purpose
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 3/4 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 13
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 3/4 - 20 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot