TE Connectivity 206705-1 CPC Bullet Connector 9-Pin Sleeve Socket

Image Representative of Range

TE Connectivity 206705-1 CPC Bullet Connector 9-Pin Sleeve Socket

MPN
206705-1
EAN-13
2050003072083
Order Code
07-4040
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.62
5+ £5.22
25+ £4.87
50+ £4.66
100+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TE Connectivity 206705-1 is a circular connector featuring 9 male crimp contacts.

It is unshrouded, allowing easy access for assembly and maintenance.

Ideal for various industrial applications, it ensures reliable electrical connections.

The connector is designed for robust and durable performance in challenging environments.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 13
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender MALE
Contact size 16
Contact Type Pin
Housing Material PA 66
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 13A
Nominal Voltage 600V
Number of pins 9
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Reverse Gender No
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shielded No
Temperature Range -55 - +125°C
Termination Type CRIMP
Thread Size 3/4 - 20 UNEF-2A
Total Number of Contacts 9
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot