TE Connectivity's 2065769-1 is a female shrouded hard metric connector designed for reliable high-speed signal transmission.
It features a robust structure with high-density connectivity, making it ideal for use in telecommunications and data networking equipment.
The connector ensures secure mating and supports optimal performance in demanding environments.
It is commonly utilised in systems requiring efficient space utilisation and precise electrical connections.
| Type |
High Speed Backplane Connectors |
| Number of Positions |
40 |
| Mounting Angle |
Horizontal |
| Pitch |
.059 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.446 |
| Connector Length |
.98 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
.744 |
| Contact Base Material |
Copper Nickel Silicon |
| Contact Current Rating (Max) |
.7 |
| Contact Layout |
Matrix |
| Contact Material |
Copper |
| Contact Mating Area Plating Material |
Tin-Lead |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Tin, Matte, Lead |
| Contact Type |
Receptacle |
| Depth |
19.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Housing Material |
Polyester GF |
| Length |
24.9mm |
| Make First / Break Last |
No |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole, Edge, Board |
| Number of Columns |
10 |
| Number of Contacts |
40 |
| Number of Pairs |
20 |
| Number of Rows |
4 |
| Number of Signal Positions |
40 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| Plating Thickness |
0.76um |
| Primary Product colour |
Grey |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Series |
Z-Pack HM-ZD |
| Shielding |
Unshielded |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Press-Fit |
| Termination Post & Tail Length |
.066 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |