TE Connectivity 206512-5 CPC Protective Cover With Strain Relief Sizes 11-23

Image Representative of Range

TE Connectivity 206512-5 CPC Protective Cover With Strain Relief Sizes 11-23

MPN
206512-5
EAN-13
2050003624701
Order Code
07-4038
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.53
10+ £9.41
100+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TE Connectivity, 206512-5, offers a circular connector designed for robust electrical connectivity.

This female unshrouded large clamp connector is known for its durability and reliable performance.

It's typically used in industrial and heavy machinery applications.

The connector ensures secure and stable connections in demanding environments.


Type Bullet connector cable clip
Cable Diameter 28.58mm
Color Black
Colour Black
Connection Angle 180°
ELV Compliant
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 42.04mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Thread Size 1-3/8-18 UNEF-2B
UL Flammability Rating UL 94V-0
Width 40.64mm
Wire/Cable Color Black
Wire/Cable Diameter 1.125inch

Reviews

Be the first to submit a review

Trustpilot