TE Connectivity 206512-5 Circular Connector Female Unshrouded Large Clamp

MPN
206512-5
Order Code
15-8787
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 3,700 in stock

TE Connectivity, 206512-5, offers a circular connector designed for robust electrical connectivity.

This female unshrouded large clamp connector is known for its durability and reliable performance.

It's typically used in industrial and heavy machinery applications.

The connector ensures secure and stable connections in demanding environments.


Type Connector Strain Relief
Color Black
ELV Compliant
Flammability Rating UL94 V-0
Length 42.03mm
Material Thermoplastic
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Thread Size 1-3/8-18 UNEF-2B
UL Flammability Rating UL 94V-0
Width 40.64mm
Wire/Cable Color Black
Wire/Cable Diameter 1.125inch

Reviews

Be the first to submit a review

Trustpilot