TE Connectivity 206509-1 Circular Connector Keying Plug Series 2 20

MPN
206509-1
Order Code
14-5332
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity 206509-1 is a circular connector keying plug.

It is designed for providing secure and accurate keying in series 2 connectors.

This component ensures proper alignment and connectivity, reducing the risk of mismatching.

Typical applications include use in electrical devices and systems that require reliable and stable connections.


Type Circular Connector
Mounting Type Cable Mount
Colour White
Diameter 2.92mm
ELV Compliant
Length 5.08mm
Material PPO, Polyphenylene
Mount Socket
Number of Contacts 20
Package Quantity 1
Packaging Bulk
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Polyphenylene

Reviews

Be the first to submit a review

Trustpilot