TE Connectivity 206505-4 D-Sub Connector Female 78 Contacts Unshrouded

MPN
206505-4
Order Code
14-4764
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £280.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 34 in stock

The TE Connectivity 206505-4 is a D sub connector with 78 female contacts.

It features an unshrouded design, ideal for data communication.

Common applications include computer and peripheral interfaces.

Its robust construction ensures reliable performance in various electronic systems.


Type D-Shaped Connectors
Plug / Socket Receptacle
Mounting Type Panel Mount
No. of Ways 78
Mounting Direction Straight
Body Material Metal, Brass
Centerline (Pitch) 2.286mm
Circuit Application Signal
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Current Rating (Max) 5
Contact Material Brass
Contact Style Crimp
Contact Type Socket
Depth 15.37mm
ELV Compliant
Gender Female
Housing colour Black
Length 66.93mm
Mating Alignment Without
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 78
Number of Positions 78
Number of Rows 4
Operating Temperature Range -67 – 257
Orientation Straight
Package/Case Metal
Packaging Bulk
Packaging Method Package
Plating Gold
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE 90
Shell Material Brass
Shell Size 5
Termination Crimp
Termination Method to Wire & Cable Crimp

Reviews

Be the first to submit a review

Trustpilot