TE Connectivity 206486-2 CPC Bullet Connector 9 Pins Socket Straight

Image Representative of Range

TE Connectivity 206486-2 CPC Bullet Connector 9 Pins Socket Straight

MPN
206486-2
EAN-13
2050002959385
Order Code
07-4037
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.78
5+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TE Connectivity 206486-2 connector is a standard circular connector with a female shrouded design.

It offers reliable and secure connectivity, suitable for various industrial environments.

This connector is commonly used in automation and control systems.

Its robust construction ensures durability in demanding applications.


Type Bullet connector
Number of Contacts 9
Orientation 180°
Body Material Thermoplastic
Circuit Application Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Compatible Insulation Diameter Range .068
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Current Rating (Max) 7.5
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Pin
Depth 20.75mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material PA 66
Insulation Diameter 0.068inch
Insulation Material Thermoplastic
Length 20.55mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Mount Free Hanging, Cable
Nominal Voltage 600V
Number of pins 9
Number of Ports 1
Number of Positions 9
Number of Power Positions 0
Number of Signal Positions 9
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Panel Mount Feature Type Flange
Plating Thermoplastic
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 5/8 - 20 UNEF 2A
Sealable No
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot