The TE Connectivity 206485-1 is a circular connector featuring nine female contacts for secure connections.
This shrouded connector is designed for durability and reliable performance.
It is commonly used in industrial and aerospace applications.
Its robust design ensures stable connectivity under challenging conditions.
| Type |
Circular Power Connectors |
| Number of Positions |
9 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Backshell Type |
SOLID |
| Body Material |
Thermoplastic |
| Body/Shell Style |
PLUG |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.068 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Coupling type |
Threaded |
| DIN Conformance |
No |
| ELV |
Compliant |
| Empty Shell |
Yes |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| IEC Conformance |
No |
| Insulation Diameter |
0.068inch |
| Insulation Material |
Thermoplastic |
| Length |
20.32mm |
| Manufacturer Series |
206485 |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Information |
MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| MIL Conformance |
No |
| Minimum Operating Temperature |
-55°C |
| Mixed Contacts |
Yes |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
9 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
9 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Option |
General Purpose |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 2 |
| Shell Material |
Nylon |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
600v |