TE Connectivity 206434-1 Circular Connector Male Unshrouded Reverse 11-8

MPN
206434-1
Order Code
15-9137
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 11/09/2026

TE Connectivity 206434-1 is a circular connector featuring a male unshrouded reverse design.

It supports 11-8 AWG wire sizes, ideal for robust cable connections.

Designed for use in industrial and automotive applications, it ensures reliable power transmission.

This connector is known for its durable construction and secure mating capabilities.


Type Circular Power Connectors
Number of Positions 8
Contact Type Pin
Mounting Type Cable Mount
Circuit Application Signal
Circular Connector Shell Size 11
Compatible Insulation Diameter Range .068
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating (Max) 7.5
Contact Gender MALE
Dielectric Withstanding Voltage 1500VAC
Housing Material Thermoplastic
Insulator Colour BLACK
Insulator Material GLASS FILLED NYLON
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Number of Ports 1
Number of Power Positions 0
Number of Signal Positions 8
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Panel Mount Feature Type Flange
Reliability COMMERCIAL
Reverse Gender Yes
Sealable No
Shielded No
Termination Type CRIMP
Thread Size 5/8-24 UNEF-2A
Total Number of Contacts 8
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot