TE Connectivity 206426-1 CPC Bullet Connector Plug Straight 3 Pins

MPN
206426-1
EAN-13
2050003038577
Order Code
07-4032
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The TE Connectivity 206426-1 is a circular connector featuring three male crimp contacts.

It is unshrouded, ensuring easy access for connections.

This connector is typically used in industrial and automotive applications.

Durable in construction, it provides reliable electrical connections.


Type Bullet connector
Number of Contacts 3
Orientation 180°
Body Material Thermoplastic, Nylon, Glass, Polyamide
Circuit Application Power
Circular Connector Shell Size 17
Color Black
Colour Black
Compatible Insulation Diameter Range .22
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Current Rating (Max) 34
Contact Gender Male
Contact Material Copper
Contact Protection Yes (With)
Contact Shape Rectangular
Contact Style Pin
Contact Type Pin
DC Rated Voltage 250V
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material PA 66
Insulation Diameter 0.22inch
Insulation Material Thermoplastic
Length 41.78mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +105°C
Min. temperature -40°C
Mount Free Hanging, Cable
Nominal Current 13A
Nominal Voltage 250V
Number of pins 3
Number of Ports 1
Number of Positions 3
Number of Power Positions 3
Number of Signal Positions 0
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Seal 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC Baureihe 3
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot