TE Connectivity's 206425-1 is a circular connector featuring three female crimp contacts.
It is unshrouded, allowing for easy access and straightforward installation.
The connector is ideal for applications in basic electrical and electronic circuits.
It is typically used in environments where secure and reliable connections are essential.
| Type |
Circular Power Connectors |
| Number of Positions |
3 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic, Nylon, Glass, Polyamide |
| Circuit Application |
Power |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.22 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
34 |
| Contact Gender |
Female |
| Contact Material |
Copper |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| Depth |
41.53mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Colour |
Black |
| Housing Material |
Nylon |
| Insulation Diameter |
0.22inch |
| Insulation Material |
Thermoplastic |
| Length |
36.45mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Mount |
Panel |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Number of Power Positions |
3 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 3 |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
To use this facility please Sign In.
Sign In