TE Connectivity 206358-5 CPC Bullet Connector Cover With Strain Relief

Image Representative of Range

TE Connectivity 206358-5 CPC Bullet Connector Cover With Strain Relief

MPN
206358-5
EAN-13
2050003627221
Order Code
07-4029
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.03
10+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TE Connectivity's 206358-5 is a circular connector equipped with a large cable clamp for secure attachment.

This unshrouded connector is designed to accommodate larger cable diameters.

It is ideal for use in industrial and electronic applications that require robust and reliable connections.

The product ensures a stable and durable interface, suitable for demanding environments.


Type Bullet connector cable clip
Cable Diameter 11.51mm
Color Black
Colour Black
Connection Angle 180°
Depth 25.4mm
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Length 36.83mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Width 21.59mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot