TE Connectivity 206358-5 Circular Connector Large Cable Clamp Unshrouded

MPN
206358-5
Order Code
14-5382
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 206358-5 is a circular connector equipped with a large cable clamp for secure attachment.

This unshrouded connector is designed to accommodate larger cable diameters.

It is ideal for use in industrial and electronic applications that require robust and reliable connections.

The product ensures a stable and durable interface, suitable for demanding environments.


Type Connector Strain Relief
Color Black
Depth 25.4mm
Flammability Rating UL94 V-0
Length 36.83mm
Material Thermoplastic
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Width 21.59mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot