The TE Connectivity 206226-1 is a circular connector featuring 7 male contacts with crimp termination.
It is designed for robust electrical connections in various electronic assemblies.
Typical applications include aviation, automotive, and industrial machinery.
The durable construction ensures reliable performance in demanding environments.
| Type |
Circular Power Connectors |
| Number of Positions |
7 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic, Glass |
| Circuit Application |
Power |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.22 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
32 |
| Contact Gender |
Male |
| Contact Material |
Copper |
| Contact Protection |
Yes (With) |
| Contact Shape |
Rectangular |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Colour |
Black |
| Housing Material |
Nylon 6/6 GF |
| Insulation Diameter |
0.22inch |
| Insulation Material |
Thermoplastic |
| Length |
41.78mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
7 |
| Number of Ports |
1 |
| Number of Power Positions |
7 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 3 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |