TE Connectivity 206153-1 CPC Bullet Connector 4-Pin Straight Socket

Image Representative of Range

TE Connectivity 206153-1 CPC Bullet Connector 4-Pin Straight Socket

MPN
206153-1
EAN-13
2050003071901
Order Code
07-4023
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity's 206153-1 is a circular connector featuring 4 male contacts.

The unshrouded design allows for easy mating with compatible components.

This connector is ideal for industrial and automotive applications where durable and reliable connections are required.

Designed for robust performance, it supports efficient electrical connectivity in demanding environments.


Type Bullet connector
Number of Contacts 4
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 11
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Type Pin
Depth 23.75mm
Diameter 23.75mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 20.75mm
Housing Color Black
Housing Material Nylon
Insulation Material Thermoplastic
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 13A
Nominal Voltage 600V
Number of pins 4
Number of Ports 1
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 11
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 5/8-24 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot