TE Connectivity's 206151-2 is a circular connector with 37 male contacts.
It features an unshrouded design, making it suitable for various applications needing reliable male connections.
This connector is typically used in electronic equipment and communication devices.
Its robust construction ensures durability and high performance in demanding environments.
| Type |
Circular Power Connectors |
| Number of Positions |
37 |
| Contact Type |
Pin |
| Mounting Type |
Cable Mount |
| Body Material |
Thermoplastic, Glass |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Pin |
| Current Rating |
13a |
| Depth |
44.01mm |
| Diameter |
44.01mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
38.22mm |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Material |
Thermoplastic |
| Length |
34.29mm |
| Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
37 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |