TE Connectivity 206151-1 CPC Bullet Connector 37-Pin Sleeve Socket

Image Representative of Range

TE Connectivity 206151-1 CPC Bullet Connector 37-Pin Sleeve Socket

MPN
206151-1
EAN-13
2050003072120
Order Code
07-4021
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.29
5+ £6.24
25+ £6.14
50+ £6.08
100+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

TE Connectivity's 206151-1 is a bullet connector sleeve socket with a total of 37 pins in the CPC series. It features a reliable connection for secure electrical performance and is typically used in data transmission and industrial equipment. This component is ideal for high-density connections requiring robust and durable interfaces.
Type Bullet connector
Number of Contacts 37
Orientation 180°
Body Material Thermoplastic, Glass
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Pin
Contact Type Pin
Depth 44.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.1inch
Insulation Material Thermoplastic
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 13A
Nominal Voltage 600V
Number of pins 37
Number of Ports 1
Number of Positions 37
Number of Power Positions 0
Number of Signal Positions 37
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot