The TE Connectivity 206150-3 is a CPC male connector unshrouded plug assembly.
It features a robust design with a thermoplastic housing for durability.
This connector is commonly used in industrial and automotive applications.
Its reliable grip and pin contacts ensure secure and efficient electrical connections.
| Type |
Circular Power Connectors |
| Number of Contacts |
37 |
| Orientation |
Straight |
| Body Material |
Nylon, Glass, Polyamide |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Type |
Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Nylon 6/6 GF |
| Length |
27.43mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Ports |
1 |
| Number of Positions |
37 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Standard |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |