TE Connectivity 206150-1 is a circular connector with female contacts.
It features 37 unshrouded contacts, providing reliable electrical connections.
Its robust construction makes it suitable for industrial and commercial applications.
Commonly used in telecommunications and electronics equipment.
| Type |
Bullet connector |
| Number of Contacts |
37 |
| Orientation |
180° |
| Backshell Type |
SOLID |
| Body Material |
Thermoplastic, Nylon, Glass, Polyamide |
| Body/Shell Style |
PLUG |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
23 |
| Color |
Black |
| Colour |
Black |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
16 |
| Contact Type |
Socket |
| Coupling type |
Threaded |
| DIN Conformance |
No |
| ELV |
Compliant |
| Empty Shell |
Yes |
| Filter Feature |
No |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Nylon 6/6 GF |
| IEC Conformance |
No |
| Insulation Material |
Thermoplastic |
| Length |
27.43mm |
| Manufacturer Series |
206150 |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+85°C |
| MIL Conformance |
No |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Mixed Contacts |
Yes |
| Mount |
Panel |
| Nominal Current |
6A |
| Nominal Voltage |
600V |
| Number of pins |
37 |
| Number of Ports |
1 |
| Number of Positions |
37 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
37 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Option |
General Purpose |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
Thread: 1-3/8 - 18 UNEF 2A |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Temperature Range |
-55 - +125°C |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |