TE Connectivity 206138-8 CPC Bullet Connector Clip Cover Strain Relief

Image Representative of Range

TE Connectivity 206138-8 CPC Bullet Connector Clip Cover Strain Relief

MPN
206138-8
EAN-13
2050003626309
Order Code
07-4019
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The TE Connectivity 206138-8 is a robust circular connector designed for secure and reliable power and signal connections.

It features a male unshrouded clamp configuration that ensures easy integration with compatible systems.

This connector is typically used in industrial and commercial applications requiring durable and efficient connectivity solutions.

Its reliable performance makes it ideal for various machinery and equipment interfaces.


Type Bullet connector cable clip
Orientation 180°
Body Material Thermoplastic
Cable Diameter 17.86mm
Color Black
Colour Black
ELV Compliant
Flammability Rating UL94 V-0
Length 39.5mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 30A
Nominal Voltage 250V
Package Quantity 1
Packaging Bulk
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Shielding Unshielded
Thread Size 1-3/8-18 UNEF-2B
UL Flammability Rating UL 94V-0
Width 40.64mm
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot