TE Connectivity 206137-1 CPC Bullet Connector Socket 7 Pins Straight

MPN
206137-1
EAN-13
2050003038614
Order Code
07-4018
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.61
5+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TE Connectivity 206137-1 is a robust circular connector featuring 7 male contacts, designed for reliable and efficient electrical connections.

Its unshrouded design facilitates easy mating and unmating, making it suitable for various industrial applications.

With secure connectivity and durability, it is often used in harsh environments.

Ideal for use in automated machinery and control systems, this connector ensures a dependable performance.


Type Bullet connector
Number of Contacts 7
Orientation 180°
Body Material Thermoplastic, Nylon, Glass, Polyamide
Circuit Application Power
Circular Connector Shell Size 23
Color Black
Colour Black
Compatible Insulation Diameter Range .22
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Panel
Connector Type Socket, straight
Contact Current Rating (Max) 32
Contact Gender Male
Contact Material Copper
Contact Protection Yes (With)
Contact Style Pin
Contact Type Pin
DC Rated Voltage 250v
Depth 44.45mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Nylon
Insulation Diameter 0.22inch
Insulation Material Thermoplastic
Length 40.64mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +105°C
Min. temperature -40°C
Mount Panel
Nominal Current 13A
Nominal Voltage 250V AC
Number of pins 7
Number of Ports 1
Number of Positions 7
Number of Power Positions 7
Number of Signal Positions 0
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Panel Mount Feature Type Flange with Mounting Holes
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC Baureihe 3
Shell Size 23
Shielded No
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot