TE Connectivity 206136-1 CPC Bullet Connector Plug Straight 7 Pins

MPN
206136-1
EAN-13
2050003038638
Order Code
07-4017
Country of Origin
USA
View Full Product Range (26)

Discontinued


The TE Connectivity 206136-1 is a circular connector plug designed with male unshrouded contacts supporting wire sizes from 23 to 7 AWG.

This durable connector ensures reliable electrical connections in various applications.

It is commonly used in industrial and automotive systems for its robust and secure connectivity.

The product is well-suited for environments requiring high performance and reliability.


Type Bullet connector
Number of Contacts 7
Orientation 180°
Body Material Thermoplastic, Nylon, Glass, Polyamide
Circuit Application Power
Circular Connector Shell Size 23
Color Black
Colour Black
Compatible Insulation Diameter Range .22
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Current Rating (Max) 32
Contact Gender Female
Contact Material Copper
Contact Protection Yes (With)
Contact Shape Rectangular
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Nylon 6/6 GF
Insulation Diameter 0.22inch
Insulation Material Thermoplastic
Length 41.78mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +105°C
Min. temperature -40°C
Mount Panel
Nominal Current 13A
Nominal Voltage 250V AC
Number of pins 7
Number of Ports 1
Number of Positions 7
Number of Power Positions 7
Number of Signal Positions 0
Operating Supply Voltage 600V
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC Baureihe 3
Shell Material Nylon
Shell Size 23
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No

Trustpilot