TE Connectivity 206070-8 CPC Protective Cover Strain Relief Sizes 11-23

Image Representative of Range

TE Connectivity 206070-8 CPC Protective Cover Strain Relief Sizes 11-23

MPN
206070-8
EAN-13
2050003626903
Order Code
07-4016
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

TE Connectivity's part number 206070-8 is a male unshrouded connector accessory.

It features a maximum diameter of 0.453 inches, making it suitable for compact spaces.

The connector is commonly used in electronic and telecommunications applications.

Its design ensures reliable connectivity in professional and industrial settings.


Type Bullet connector cable clip
Orientation 180°
Cable Diameter 11.51mm
Colour Black
Contact Gender MALE
Length 35.56mm
Manufacturer Series 206070
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 30A
Nominal Voltage 250V
Packaging Method Individual
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Series CPC
Shielded No
Termination Type CLAMP
Thread Size 15/16-20 UNEF-2B
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot