The TE Connectivity 206061-1 is a CPC female connector size 11-4 with an unshrouded design.
It offers reliable electrical connections and features a robust construction suitable for various industrial environments.
This connector is typically used in applications requiring quick and efficient mating, such as machinery and control systems.
Its design allows for easy installation and maintenance.
| Type |
Bullet connector |
| Number of Contacts |
4 |
| Orientation |
180° |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Sleeve socket |
| Contact Gender |
MALE |
| Contact size |
16 |
| Contact Type |
Pin |
| Housing Material |
Nylon |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Temperature |
+125°C |
| Min. temperature |
-55°C |
| Nominal Current |
13A |
| Nominal Voltage |
600V |
| Number of pins |
4 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Polarization Code |
A |
| Reverse Gender |
No |
| Seal |
Thread: 15/16 20 UNEF-2A |
| Sealable |
No |
| Series |
CPC |
| Shielded |
No |
| Temperature Range |
-55 - +125°C |
| Thread Size |
5/8-24 UNEF-2A |
| Total Number of Contacts |
4 |
| UL Flammability Rating |
UL 94V-0 |