TE Connectivity 206043-1 CPC Bullet Connector Sleeve Socket 14 Pins

Image Representative of Range

TE Connectivity 206043-1 CPC Bullet Connector Sleeve Socket 14 Pins

MPN
206043-1
EAN-13
2050003072946
Order Code
07-4012
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.85
5+ £5.14
25+ £5.02
50+ £4.87
100+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

TE Connectivity manufactures the 206043-1 bullet connector sleeve socket, which is part of the CPC series and accommodates 14 pins. It is known for its robust design and reliable connectivity in applications requiring round connectors. Typical uses include industrial and automotive applications where secure and versatile electrical connections are needed.
Type Bullet connector
Number of Contacts 14
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Gender Female
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Socket
Contact Type Socket
Depth 36.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 36.45mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.1inch
Insulation Material Thermoplastic
Length 27.18mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current See data sheet
Nominal Voltage 600V
Number of pins 14
Number of Ports 1
Number of Positions 14
Number of Power Positions 0
Number of Signal Positions 14
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Plating Thermoplastic
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot