TE Connectivity 206039-1 CPC Bullet Connector Socket 28-Pin

Image Representative of Range

TE Connectivity 206039-1 CPC Bullet Connector Socket 28-Pin

MPN
206039-1
EAN-13
2050005527925
Order Code
07-4011
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

The TE Connectivity 206039-1 is a circular connector featuring 28 male contacts designed for unshrouded crimping.

It provides reliable connectivity with precise and durable contact points.

This connector is ideal for use in demanding industrial and military applications.

Its robust design ensures optimal performance in harsh environments.


Type Bullet connector
Number of Contacts 28
Orientation 180°
Body Material Thermoplastic
Circuit Application Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Compatible Insulation Diameter Range .068
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket
Contact Current Rating (Max) 7.5
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Style Pin
Contact Type Pin
Diameter 34.26mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.068inch
Insulation Material Thermoplastic
Length 20.32mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Mount Free Hanging, Cable
Number of pins 28
Number of Ports 1
Number of Positions 28
Number of Power Positions 0
Number of Signal Positions 28
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Panel Mount Feature Type Flange
Plating Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender Yes
RoHS Compliant Yes
Sealable No
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot