The TE Connectivity 206038-1 is a standard circular connector with a female unshrouded design.
It features secure connections with reliable electrical conductivity.
The connector is typically used in automotive and industrial applications.
Its robust construction ensures durability and performance in various environments.
| Type |
Circular Power Connectors |
| Number of Positions |
28 |
| Contact Type |
Socket |
| Mounting Type |
Panel Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
17 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.068 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Socket |
| DC Rated Voltage |
250v |
| Depth |
36.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
36.45mm |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.068inch |
| Insulation Material |
Thermoplastic |
| Length |
20.55mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Mount |
Panel |
| Number of Contacts |
28 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
28 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 2 |
| Shell Material |
Thermoplastic |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |