TE Connectivity 206037-2 CPC Bullet Connector Plug 3 Pins Straight

MPN
206037-2
EAN-13
2050003038836
Order Code
07-4010
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £7.43 £6.33
5+ £7.00 £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity's 206037-2 is a female crimp terminal designed for circular connectors with three contacts.

It features reliable connectivity and easy installation in harsh environments.

The component is ideal for automotive and industrial applications, ensuring secure and stable electrical connections.

Its sturdy construction supports high-performance requirements in various electronic assemblies.


Type Bullet connector
Number of Contacts 3
Orientation 180°
Circuit Application Power
Circular Connector Shell Size 17
Colour Black
Compatible Insulation Diameter Range .22
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Current Rating (Max) 34
Contact Gender FEMALE
Contact Type Socket
Housing Material PA 6.6 GF
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 150V AC
Number of pins 3
Number of Positions 3
Number of Power Positions 3
Number of Signal Positions 0
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange
Polarization Code A
Reverse Gender No
Sealable No
Series CPC Baureihe 3
Shielded No
Termination Method to Wire & Cable Crimp
Thread Size 15/16-20 UNEF – 2A
Total Number of Contacts 3
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot