The TE Connectivity 206037-1 is a circular connector with 16 contacts, designed for female unshrouded connections.
It ensures reliable electrical transmission in diverse environments.
The connector is suitable for applications in industrial and automotive sectors.
Its robust construction supports long-term durability and performance.
| Type |
Bullet connector |
| Number of Contacts |
16 |
| Orientation |
180° |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Color |
Black |
| Colour |
Black |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Plug, straight |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
16 |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Diameter |
34.26mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| Insulation Material |
Thermoplastic |
| Length |
27.43mm |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Nominal Current |
6A |
| Nominal Voltage |
600V |
| Number of pins |
16 |
| Number of Ports |
1 |
| Number of Positions |
16 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
16 |
| Operating Supply Voltage |
600V |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Plating |
Thermoplastic |
| Polarization Code |
A |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
Thread: 15/16 20 UNEF-2A |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Temperature Range |
-55 - +125°C |
| Termination |
Crimp |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |