TE Connectivity 206036-4 CPC Bullet Connector Sleeve 24 Pins Strain Relief

Image Representative of Range

TE Connectivity 206036-4 CPC Bullet Connector Sleeve 24 Pins Strain Relief

MPN
206036-4
EAN-13
2050003626569
Order Code
07-4008
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £12.69
10+ £14.19 £12.61
25+ £14.11 £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

TE Connectivity manufactures the 206036-4 bullet connector sleeve plug, which is part of the CPC series. This connector features 24 pins, designed for reliable, high-density electrical connections. Typical applications include utilising the connector in automotive and industrial electronics for robust and efficient signal transmission.
Type Bullet connector
Number of Contacts 16
Orientation 180°
Body Material Nylon, Polyamide
Cable Diameter 44.02mm
Circuit Application Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Panel
Connector Type Sleeve plug
Contact Current Rating (Max) 13
Contact Gender Male
Contact Protection Yes (With)
Contact Shape Circular
Contact Style Pin
Contact Type Pin
Depth 36.45mm
Flammability Rating UL94 V-0
Gender Male
Height 36.45mm
Housing Color Black
Housing Material PA 6.6 GF
Insulation Material Thermoplastic
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 30A
Nominal Voltage 250V
Number of pins 24
Number of Ports 1
Number of Positions 16
Number of Power Positions 0
Number of Signal Positions 16
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Standard
Packaging Quantity 100
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
Polarization Code A
Radiation Hardening No
Ratings Environment Resistant, IP65
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Sealable Yes
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot