TE Connectivity 206036-3 CPC Bullet Connector Socket 16 Pins Straight

Image Representative of Range

TE Connectivity 206036-3 CPC Bullet Connector Socket 16 Pins Straight

MPN
206036-3
EAN-13
2050003071949
Order Code
07-4007
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.50
5+ £6.18
25+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TE Connectivity's bullet connector socket, model 206036-3, features a straight design with a total of 16 pins, belonging to the CPC series of round connectors. Its robust and reliable construction makes it suitable for a range of industrial and automotive applications where secure electrical connections are required. Typical applications include use in control systems, power distribution, and telecommunications.
Type Bullet connector
Number of Contacts 16
Orientation 180°
Circuit Application Power & Signal
Circular Connector Shell Size 17
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Socket, straight
Contact Gender MALE
Contact size 16
Contact Type Pin
Housing Material Nylon GF
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 13A
Nominal Voltage 600V
Number of pins 16
Number of Positions 16
Number of Power Positions 0
Number of Signal Positions 16
Operating Temperature Range -67 – 221
Operating Voltage 600
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Polarization Code A
Reverse Gender No
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shielded No
Temperature Range -55 - +125°C
Thread Size 15/16-20 UNEF – 2A
Total Number of Contacts 16
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot