TE Connectivity 206036-1 CPC Bullet Connector Sleeve Socket 16 Pins

Image Representative of Range

TE Connectivity 206036-1 CPC Bullet Connector Sleeve Socket 16 Pins

MPN
206036-1
EAN-13
2050003072106
Order Code
07-4005
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.54
10+ £5.02
25+ £4.77
50+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TE Connectivity's bullet connector, model 206036-1, features a sleeve socket design with a total of 16 pins, suited for circular plastic connector (CPC) series. This connector is renowned for its durability and reliable performance in complex electrical systems, commonly applied in automotive, industrial, and power distribution networks. Its robust construction supports secure and efficient connectivity in challenging environments, meeting the high standards required for professional and demanding applications.
Type Bullet connector
Number of Contacts 16
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Protection Yes (With)
Contact Shape Circular
Contact size 16
Contact Style Pin
Contact Type Pin
Depth 36.45mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 36.45mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.1inch
Insulation Material Thermoplastic
Length 34.29mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 105°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 13A
Nominal Voltage 600V
Number of pins 16
Number of Ports 1
Number of Positions 16
Number of Power Positions 0
Number of Signal Positions 16
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Polarization Code A
Radiation Hardening No
Ratings IP65
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Material Nylon
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot