TE Connectivity 2058703-3 Board Connector 6 Contacts 1 Row Hermaphroditic

MPN
2058703-3
Order Code
14-4732
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 28/09/2026

TE Connectivity's 2058703-3 is a board connector featuring six contacts in a single row.

It is designed with a hermaphroditic interface, allowing for versatile genderless connections.

This connector is ideal for compact electronic assemblies where space-saving interconnections are crucial.

Typical applications include industrial equipment and telecommunications devices.


Type PCB Headers & Receptacles
Number of Positions 6
Pitch 4mm
Orientation Right Angle
Approvals CSA
Centerline (Pitch) 101.6mm
Circuit Application Power & Signal
Color Natural
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height 3.9
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Board-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 6a
Contact Current Rating (Max) 6
Contact Layout Inline
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Hermaphroditic
Current Rating 6a
Depth 19.75mm
Dielectric Withstanding Voltage (Max) 1500
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 3.9mm
High Temperature Compatible Yes
Housing Color Natural
Housing Material LCP
Length 24.7mm
Make First / Break Last No
Mating Alignment Without
Mating Tab Thickness .016
Mating Tab Width .12
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 125.125kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Surface Mount, Edge, Board
Number of Contacts 6
Number of Rows 1
Operating Temperature Range -40 – 221
Operating Voltage 125
Package Quantity 1000
Packaging Tape and Reel
Packaging Method Tape & Reel
PCB Connector Type PCB Mount Hermaphroditic Connector
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
PCB Thickness (Recommended) .062
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Stackable No
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Voltage Rating 125v

Reviews

Be the first to submit a review

Trustpilot