TE Connectivity's 205843-1 is a circular connector designed for reliability in electronic applications.
This female unshrouded square connector accommodates a wire size range of 23-63.
Its robust construction ensures secure connectivity in demanding environments.
Typical applications include industrial equipment and automotive systems.
| Type |
Circular Power Connectors |
| Number of Positions |
63 |
| Contact Type |
Pin |
| Mounting Type |
Panel Mount |
| Body Material |
Thermoplastic |
| Circuit Application |
Signal |
| Circular Connector Shell Size |
23 |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.068 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
7.5 |
| Contact Gender |
Male |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Depth |
44.45mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
44.45mm |
| Housing Colour |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.068inch |
| Insulation Material |
Thermoplastic |
| Length |
23.47mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Contacts |
63 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
63 |
| Operating Supply Voltage |
600v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| Plating |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 2 |
| Shell Material |
Thermoplastic |
| Shell Size |
23 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
1-3/8 - 18 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |